CL05C271JB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 24
Unit Price: RM0.39000
Datasheet

Direct


TDK
In Stock: 17,491
Unit Price: RM0.47000
Datasheet

Direct


Murata Electronics
In Stock: 408,289
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 311
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 130,870
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 18,337
Unit Price: RM6.19000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.08733
Datasheet

Upgrade


Murata Electronics
In Stock: 23,426
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 49,853
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 67,999
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM5.00615
Datasheet

Parametric Equivalent


KEMET
In Stock: 33,058
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 209,197
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.51495
Datasheet
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C271JB5NCNC

DigiKey Part Number
1276-1672-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C271JB5NCNC
Description
CAP CER 270PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C271JB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.