AU025A271JA72A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 49,964
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM18.11592
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 49,853
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 67,999
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 33,058
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 209,197
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.51495
Datasheet

Parametric Equivalent


TDK
In Stock: 3,738
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02697
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,669
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


WEC
In Stock: 450,000
Unit Price: RM0.02009
Datasheet

Parametric Equivalent


TDK
In Stock: 30,778
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,701
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU025A271JA72A

DigiKey Part Number
478-AU025A271JA72ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU025A271JA72A
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM5.00615RM100,123.00
Unit Price without VAT:RM5.00615
Unit Price with VAT:RM5.50677