CL10A226MP8ZUNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 27,719
Unit Price: RM1.42000
Datasheet

Direct


YAGEO
In Stock: 63,570
Unit Price: RM2.56000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.59000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MP8ZUNE

DigiKey Part Number
1276-CL10A226MP8ZUNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A226MP8ZUNE
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MP8ZUNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.23044RM3,456.60
Unit Price without VAT:RM0.23044
Unit Price with VAT:RM0.25348