CL10A226MP7LUNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 27,719
Unit Price: RM1.42000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.23044
Datasheet

Direct


YAGEO
In Stock: 63,570
Unit Price: RM2.68000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,205
Unit Price: RM1.30000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MP7LUNC

DigiKey Part Number
1276-CL10A226MP7LUNCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A226MP7LUNC
Description
CAP CER 22UF 10V X5R 0603
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MP7LUNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.