CL10C010BB8NNNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,038
Unit Price: RM0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,944
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03228
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,364
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,560
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,328
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,504
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,255
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,841
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,125
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.14492
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.33082
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.30202
Datasheet
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C010BB8NNNC

DigiKey Part Number
1276-1095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C010BB8NNNC
Description
CAP CER 1PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C010BB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes