CL10C010CB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 18,417
Unit Price: RM1.42000
Datasheet

Direct


TDK
In Stock: 7,299
Unit Price: RM0.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 12,952
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 7,355
Unit Price: RM3.31000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,765
Unit Price: RM0.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.43617
Datasheet

Upgrade


TDK
In Stock: 3,187
Unit Price: RM0.55000
Datasheet

Upgrade


TDK
In Stock: 5,015
Unit Price: RM0.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,702
Unit Price: RM0.79000
Datasheet

Similar


Würth Elektronik
In Stock: 6,286
Unit Price: RM0.39000
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C010CB8NNNC

DigiKey Part Number
1276-1293-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C010CB8NNNC
Description
CAP CER 1PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C010CB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes