CL21B223KB65PNC is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 72,541
Unit Price: RM0.83000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,778
Unit Price: RM0.95000
Datasheet

Direct


KEMET
In Stock: 73,543
Unit Price: RM0.51000
Datasheet

Direct


KEMET
In Stock: 4,355
Unit Price: RM1.34000
Datasheet

Direct


Murata Electronics
In Stock: 32,679
Unit Price: RM1.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,476
Unit Price: RM0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,801
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,869
Unit Price: RM0.43000
Datasheet

Upgrade


KEMET
In Stock: 17,915
Unit Price: RM1.30000
Datasheet

Upgrade


KEMET
In Stock: 8,392
Unit Price: RM1.46000
Datasheet

Upgrade


Murata Electronics
In Stock: 119,127
Unit Price: RM1.58000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B223KB65PNC

DigiKey Part Number
1276-2487-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B223KB65PNC
Description
CAP CER 0.022UF 50V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B223KB65PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes