CL21B225KOFNHNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 117,241
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 101,285
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.06029
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.07144
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.07952
Datasheet

Direct


YAGEO
In Stock: 16,909
Unit Price: RM0.91000
Datasheet

Direct


YAGEO
In Stock: 40,266
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,083
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,251
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,364
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,157
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 88,434
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.14110
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.15321
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225KOFNHNG

DigiKey Part Number
1276-CL21B225KOFNHNGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B225KOFNHNG
Description
CAP CER 2.2UF 16V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B225KOFNHNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.