SEAM-40-07.0-L-04-1-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 70
Unit Price: RM2,837.51000
Datasheet

Similar


Samtec Inc.
In Stock: 89
Unit Price: RM2,837.51000
Datasheet
160 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Male Surface Mount Gold
SEARAY

SEAM-40-07.0-L-04-1-A-K-TR

DigiKey Part Number
SEAM-40-07.0-L-04-1-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAM-40-07.0-L-04-1-A-K-TR
Description
CONN HD ARRAY PLUG 160P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-07.0-L-04-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
12mm, 13mm, 13.5mm, 14.5mm, 15mm
Number of Positions
160
Height Above Board
0.417" (10.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-40-07.0-S-04-1-A-K-TRSamtec Inc.70612-SEAM-40-07.0-S-04-1-A-K-TRCT-NDRM2,837.51000Similar
SEAM-40-07.0-S-04-2-A-K-TRSamtec Inc.89612-SEAM-40-07.0-S-04-2-A-K-TRCT-NDRM2,837.51000Similar
Available To Order
Check Lead Time
Marketplace Stock: 12 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
150RM81.03267RM12,154.90
Manufacturers Standard Package
Unit Price without VAT:RM81.03267
Unit Price with VAT:RM89.13594

Other Suppliers on DigiKey

12In Stock
Ships from WEC