


SEAM-40-07.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-07.0-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-07.0-S-04-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-07.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-07.0-S-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 160 | Height Above Board 0.417" (10.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-40-07.0-L-04-1-A-K-TR | Samtec Inc. | 12 | SEAM-40-07.0-L-04-1-A-K-TR-ND | RM94.20667 | Similar |
| SEAM-40-07.0-S-04-1-A-K-TR | Samtec Inc. | 70 | 612-SEAM-40-07.0-S-04-1-A-K-TRCT-ND | RM119.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM119.97000 | RM119.97 |
| 10 | RM101.96300 | RM1,019.63 |
| 25 | RM95.58120 | RM2,389.53 |
| 50 | RM93.56400 | RM4,678.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM76.44100 | RM11,466.15 |
| Unit Price without VAT: | RM119.97000 |
|---|---|
| Unit Price with VAT: | RM131.96700 |

