160 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Male Surface Mount Gold
SEARAY

SEAM-40-07.0-S-04-1-A-K-TR

DigiKey Part Number
612-SEAM-40-07.0-S-04-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAM-40-07.0-S-04-1-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-07.0-S-04-1-A-K-TR
Description
CONN HD ARRAY PLUG 160P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-07.0-S-04-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
12mm, 13mm, 13.5mm, 14.5mm, 15mm
Number of Positions
160
Height Above Board
0.417" (10.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-40-07.0-L-04-1-A-K-TRSamtec Inc.12SEAM-40-07.0-L-04-1-A-K-TR-NDRM94.20667Similar
SEAM-40-07.0-S-04-2-A-K-TRSamtec Inc.89612-SEAM-40-07.0-S-04-2-A-K-TRCT-NDRM119.97000Similar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM119.97000RM119.97
10RM101.96300RM1,019.63
25RM95.58120RM2,389.53
50RM93.56400RM4,678.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
150RM76.44100RM11,466.15
Manufacturers Standard Package
Unit Price without VAT:RM119.97000
Unit Price with VAT:RM131.96700