510CBA20M0000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM21.59000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM21.59000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM21.59000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM21.59000
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: RM10.14747
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: RM11.83863
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM3.32512
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2
Unit Price: RM16.98000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 2,950
Unit Price: RM3.90000
Datasheet
New at DigiKey
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CBA20M0000AAGR

DigiKey Part Number
863-510CBA20M0000AAGR-ND
Manufacturer
Manufacturer Product Number
510CBA20M0000AAGR
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM21.59000RM21.59
10RM18.76600RM187.66
25RM17.74720RM443.68
50RM17.01380RM850.69
100RM16.31040RM1,631.04
250RM15.42652RM3,856.63
500RM14.79044RM7,395.22
1,000RM14.18128RM14,181.28
2,500RM13.41540RM33,538.50
Manufacturers Standard Package
Unit Price without VAT:RM21.59000
Unit Price with VAT:RM23.74900