511BAA200M000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM24.35000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM24.35000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM24.35000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM24.35000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM24.35000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM24.35000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM28.61918
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: RM28.61918
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.39545
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.39545
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: RM23.55300
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM18.28000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,055
Unit Price: RM31.91000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM8.38219
Datasheet
New at DigiKey
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511BAA200M000BAGR

DigiKey Part Number
863-511BAA200M000BAGR-ND
Manufacturer
Manufacturer Product Number
511BAA200M000BAGR
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM24.35000RM24.35
10RM21.14600RM211.46
25RM19.99960RM499.99
50RM19.17280RM958.64
100RM18.38090RM1,838.09
250RM17.38484RM4,346.21
500RM16.66832RM8,334.16
1,000RM15.98202RM15,982.02
2,500RM15.26750RM38,168.75
Manufacturers Standard Package
Unit Price without VAT:RM24.35000
Unit Price with VAT:RM26.78500