Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591AA133M333DGR | |
|---|---|
DigiKey Part Number | 863-591AA133M333DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591AA133M333DGR |
Description | XTAL OSC XO 133.3330MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.16000 | RM34.16 |
| 10 | RM29.68000 | RM296.80 |
| 25 | RM28.07000 | RM701.75 |
| 50 | RM26.91100 | RM1,345.55 |
| 100 | RM25.80070 | RM2,580.07 |
| 250 | RM24.40404 | RM6,101.01 |
| 500 | RM23.39934 | RM11,699.67 |
| 1,000 | RM22.43712 | RM22,437.12 |
| Unit Price without VAT: | RM34.16000 |
|---|---|
| Unit Price with VAT: | RM37.57600 |







