SI86P521EC-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 92
Unit Price: RM29.16000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM28.29000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.34978
Datasheet
New at DigiKey
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86P521EC-ISR

DigiKey Part Number
863-SI86P521EC-ISRTR-ND - Tape & Reel (TR)
863-SI86P521EC-ISRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI86P521EC-ISR
Description
3.75 KVRMS ISOLATOR, 1 UNIDIRECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
6.7ns (Min)
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3.135V ~ 5.25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM28.29000RM28.29
10RM21.83200RM218.32
25RM20.21680RM505.42
100RM18.43960RM1,843.96
250RM17.59240RM4,398.10
500RM17.08188RM8,540.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250RM16.54283RM20,678.54
Manufacturers Standard Package
Unit Price without VAT:RM28.29000
Unit Price with VAT:RM31.11900