SMP1304-087LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 37,400
Unit Price: RM22.54000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM70.96000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 3,658
Unit Price: RM77.89000
Datasheet
RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2)
SMP1371-087LF

SMP1304-087LF

DigiKey Part Number
863-1678-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1304-087LF
Description
RF DIODE PIN 200V 1W 2QFN
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Current - Max
200 mA
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
2Ohm @ 100mA, 100MHz
Power Dissipation (Max)
1 W
Operating Temperature
-55°C ~ 175°C (TJ)
Package / Case
2-VSFN Exposed Pad
Supplier Device Package
2-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes