SPC560B54L3B6E0X is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: RM69.41496
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: RM71.60216
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: RM72.61834
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: RM58.04286
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: RM65.31382
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560B54L3B6E0X

DigiKey Part Number
SPC560B54L3B6E0X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC560B54L3B6E0X
Description
IC MCU 32BIT 768KB FLASH 100LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
77
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 53x10/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.