Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar




SP102A-1123MBL.GN | |
|---|---|
DigiKey Part Number | SP102A-1123MBL.GN-ND |
Manufacturer | |
Manufacturer Product Number | SP102A-1123MBL.GN |
Description | FAN AXIAL 119X38.5MM 115VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SP102A-1123MBL.GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.50mm | |
Air Flow | 88.0 CFM (2.46m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 2700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM82.21400 | RM3,288.56 |
| Unit Price without VAT: | RM82.21400 |
|---|---|
| Unit Price with VAT: | RM90.43540 |





