SP102A-1123MBL.S.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: RM82.21400
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: RM69.20500
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: RM65.05425
Datasheet
Image for SP102A-1123MBL.S.GN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP102A-1123MBL.S.GN

DigiKey Part Number
259-SP102A-1123MBL.S.GN-ND
Manufacturer
Manufacturer Product Number
SP102A-1123MBL.S.GN
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SP102A-1123MBL.S.GN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.50mm
Air Flow
88.0 CFM (2.46m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB(A)
Power (Watts)
15.00W
RPM
2700 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cUL, TUV, UL
Weight
-
Current Rating (Amps)
0.160A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
40RM82.21400RM3,288.56
Manufacturers Standard Package
Unit Price without VAT:RM82.21400
Unit Price with VAT:RM90.43540