RXQ680M2WBK-1832S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: RM6.34169
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM5.90485
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM8.54860
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: RM16.83000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,343
Unit Price: RM15.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 158
Unit Price: RM22.28000
Datasheet
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXQ680M2WBK-1832S

DigiKey Part Number
4403-RXQ680M2WBK-1832S-ND
Manufacturer
Manufacturer Product Number
RXQ680M2WBK-1832S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
1.575 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLD680M2WBK-1832SSurge04403-RLD680M2WBK-1832S-NDRM6.34169Parametric Equivalent
450BXC68MEFC18X31.5Rubycon0450BXC68MEFC18X31.5-NDRM5.90485Parametric Equivalent
450LLE68MEFC18X31.5Rubycon0450LLE68MEFC18X31.5-NDRM8.54860Parametric Equivalent
EKXF451ELL680MMN3SChemi-Con500565-EKXF451ELL680MMN3S-NDRM16.83000Parametric Equivalent
UCS2W680MHDNichicon3,343493-13090-NDRM15.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1,200RM4.92739RM5,912.87
Unit Price without VAT:RM4.92739
Unit Price with VAT:RM5.42013