RG1608P-103-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 90,755
Unit Price: RM0.87000
Datasheet

Direct


Panasonic Industry
In Stock: 543,279
Unit Price: RM0.39000
Datasheet

Direct


Vishay
In Stock: 33
Unit Price: RM1.54000
Datasheet

Direct


Vishay
In Stock: 1,740
Unit Price: RM0.55000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM7.14874
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 109
Unit Price: RM1.06000
Datasheet

Direct


YAGEO
In Stock: 454,827
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 108,823
Unit Price: RM1.02000
Datasheet

Direct


Vishay Dale
In Stock: 4,025
Unit Price: RM2.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 520
Unit Price: RM1.06000
Datasheet

Upgrade


Panasonic Industry
In Stock: 27,601
Unit Price: RM1.58000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM1.97000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM2.48000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM4.53000
Datasheet
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-103-B-T1

DigiKey Part Number
RG1608P-103-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-103-B-T1
Description
RES SMD 10K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-103-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT0603-BY-1002ELFBourns Inc.90,755CRT0603-BY-1002ELFCT-NDRM0.87000Direct
ERA-3AEB103VPanasonic Industry543,279P10KDBCT-NDRM0.39000Direct
MCT06030D1002BP100Vishay33749-1694-1-NDRM1.54000Direct
MCT06030D1002BP500Vishay1,740MCT0603-10K-DBCT-NDRM0.55000Direct
MCT0603HE1002BP100Vishay0MCT0603HE1002BP100-NDRM7.14874Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types