MFR Recommended
Similar
Similar
Similar
Similar
Similar

BZD27C20P | |
|---|---|
DigiKey Part Number | 1801-BZD27C20PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C20P |
Description | DIODE ZENER 20V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±6% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.39947 | RM3,994.70 |
| 20,000 | RM0.36821 | RM7,364.20 |
| 30,000 | RM0.35228 | RM10,568.40 |
| 50,000 | RM0.33438 | RM16,719.00 |
| 70,000 | RM0.32702 | RM22,891.40 |
| Unit Price without VAT: | RM0.39947 |
|---|---|
| Unit Price with VAT: | RM0.43942 |



