SS33 M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 105,990
Unit Price: RM1.89000
Datasheet

Direct


Diodes Incorporated
In Stock: 11,885
Unit Price: RM1.73000
Datasheet

Direct


onsemi
In Stock: 5,798
Unit Price: RM1.02000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 4,295
Unit Price: RM2.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.97943
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.81240
Datasheet

Similar


Diodes Incorporated
In Stock: 5,750
Unit Price: RM2.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,617
Unit Price: RM2.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 443
Unit Price: RM4.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.85561
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.09760
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,936
Unit Price: RM2.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 752
Unit Price: RM4.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.85000
Datasheet
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS33 M6G

DigiKey Part Number
SS33M6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS33 M6G
Description
DIODE SCHOTTKY 30V 3A DO214AB
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable