Direct
Direct
Direct



AMK212BC6476MG-T | |
|---|---|
DigiKey Part Number | 587-3266-2-ND - Tape & Reel (TR) 587-3266-1-ND - Cut Tape (CT) 587-3266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK212BC6476MG-T |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK212BC6476MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.65800 | RM6.58 |
| 50 | RM0.47680 | RM23.84 |
| 100 | RM0.42120 | RM42.12 |
| 500 | RM0.32766 | RM163.83 |
| 1,000 | RM0.29885 | RM298.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24069 | RM722.07 |
| 6,000 | RM0.22444 | RM1,346.64 |
| 9,000 | RM0.21631 | RM1,946.79 |
| 15,000 | RM0.20730 | RM3,109.50 |
| 21,000 | RM0.20203 | RM4,242.63 |
| 30,000 | RM0.19696 | RM5,908.80 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |




