Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct



EMK107BJ225MA-T | |
|---|---|
DigiKey Part Number | 587-4861-2-ND - Tape & Reel (TR) 587-4861-1-ND - Cut Tape (CT) 587-4861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ225MA-T |
Description | CAP CER 2.2UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | EMK107BJ225MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15840 | RM7.92 |
| 100 | RM0.13630 | RM13.63 |
| 500 | RM0.10008 | RM50.04 |
| 1,000 | RM0.08893 | RM88.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07228 | RM289.12 |
| 8,000 | RM0.06611 | RM528.88 |
| 12,000 | RM0.06302 | RM756.24 |
| 20,000 | RM0.05961 | RM1,192.20 |
| 28,000 | RM0.05761 | RM1,613.08 |
| 40,000 | RM0.05569 | RM2,227.60 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |




