EMK325BJ475KN-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 18,151
Unit Price: RM3.94000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 19,168
Unit Price: RM4.81000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 14,146
Unit Price: RM2.01000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 834
Unit Price: RM3.62000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3,447
Unit Price: RM2.64000
Datasheet

Similar


Taiyo Yuden
In Stock: 300,112
Unit Price: RM4.81000
Datasheet

Direct


YAGEO
In Stock: 1,085
Unit Price: RM1.89000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325BJ475KN-T

DigiKey Part Number
587-4886-2-ND - Tape & Reel (TR)
587-4886-1-ND - Cut Tape (CT)
587-4886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325BJ475KN-T
Description
CAP CER 4.7UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325BJ475KN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.04800RM10.48
50RM0.77860RM38.93
100RM0.69540RM69.54
500RM0.55538RM277.69
1,000RM0.51212RM512.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.47653RM953.06
4,000RM0.44725RM1,789.00
6,000RM0.43259RM2,595.54
10,000RM0.41634RM4,163.40
14,000RM0.40685RM5,695.90
20,000RM0.39771RM7,954.20
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300