Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLMGA451616T851NG | |
|---|---|
DigiKey Part Number | 587-LLMGA451616T851NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMGA451616T851NG |
Description | FERRITE BEAD 850 OHM 1806 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 850 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56707 | RM1,134.14 |
| Unit Price without VAT: | RM0.56707 |
|---|---|
| Unit Price with VAT: | RM0.62378 |





