Direct
Direct



LMK325B7476MM-PR | |
|---|---|
DigiKey Part Number | 587-5922-2-ND - Tape & Reel (TR) 587-5922-1-ND - Cut Tape (CT) 587-5922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325B7476MM-PR |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325B7476MM-PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71800 | RM17.18 |
| 50 | RM1.30800 | RM65.40 |
| 100 | RM1.18160 | RM118.16 |
| 500 | RM0.96884 | RM484.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.90301 | RM903.01 |
| 2,000 | RM0.84888 | RM1,697.76 |
| 3,000 | RM0.82175 | RM2,465.25 |
| 5,000 | RM0.79171 | RM3,958.55 |
| 7,000 | RM0.77415 | RM5,419.05 |
| 10,000 | RM0.75726 | RM7,572.60 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |



