CC1210MKX7R6BB476 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7,088
Unit Price: RM7.29000
Datasheet

Direct


KEMET
In Stock: 70,971
Unit Price: RM7.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 33,833
Unit Price: RM2.52000
Datasheet

Direct


Murata Electronics
In Stock: 112
Unit Price: RM3.51000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: RM2.76000
Datasheet

Direct


Taiyo Yuden
In Stock: 30,459
Unit Price: RM4.33000
Datasheet

Upgrade


KEMET
In Stock: 4,692
Unit Price: RM12.92000
Datasheet

Upgrade


KEMET
In Stock: 16,330
Unit Price: RM12.92000
Datasheet
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX7R6BB476

DigiKey Part Number
311-3540-2-ND - Tape & Reel (TR)
311-3540-1-ND - Cut Tape (CT)
311-3540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKX7R6BB476
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX7R6BB476 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.98000RM8.98
10RM6.09100RM60.91
50RM4.95020RM247.51
100RM4.59760RM459.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.81062RM1,905.31
1,000RM3.63477RM3,634.77
1,500RM3.54668RM5,320.02
2,500RM3.44908RM8,622.70
3,500RM3.39198RM11,871.93
5,000RM3.33707RM16,685.35
Manufacturers Standard Package
Unit Price without VAT:RM8.98000
Unit Price with VAT:RM9.87800