LMK325B7476MM-PR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 1,690
Unit Price: RM2.99000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM8.98000
Datasheet
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325B7476MM-PR

DigiKey Part Number
587-5922-2-ND - Tape & Reel (TR)
587-5922-1-ND - Cut Tape (CT)
587-5922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325B7476MM-PR
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK325B7476MM-PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.71800RM17.18
50RM1.30800RM65.40
100RM1.18160RM118.16
500RM0.96884RM484.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.90301RM903.01
2,000RM0.84888RM1,697.76
3,000RM0.82175RM2,465.25
5,000RM0.79171RM3,958.55
7,000RM0.77415RM5,419.05
10,000RM0.75726RM7,572.60
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600