MLASE32MSB5476MPNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM4.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 94,158
Unit Price: RM2.72000

Parametric Equivalent


Taiyo Yuden
In Stock: 174
Unit Price: RM4.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM4.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.37648
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.19603
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.66968
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,457
Unit Price: RM5.83000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5
Unit Price: RM5.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,752
Unit Price: RM13.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.79357
Datasheet

Parametric Equivalent


KEMET
In Stock: 96,873
Unit Price: RM13.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.91542
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 845
Unit Price: RM2.64000
Datasheet
Image for MLASE32MSB5476MPNA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE32MSB5476MPNA01

DigiKey Part Number
587-MLASE32MSB5476MPNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASE32MSB5476MPNA01
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.19391RM2,193.91
Manufacturers Standard Package
Unit Price without VAT:RM2.19391
Unit Price with VAT:RM2.41330