MCASJ168SB7225MTNB2J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3,900
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,098
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.20328

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.16779
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,384
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.14431
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.16779
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.13786
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,745
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.22842
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.20915
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.19156
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,345
Unit Price: RM0.87000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ168SB7225MTNB2J

DigiKey Part Number
587-MCASJ168SB7225MTNB2JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASJ168SB7225MTNB2J
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ168SB7225MTNB2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16779RM671.16
Manufacturers Standard Package
Unit Price without VAT:RM0.16779
Unit Price with VAT:RM0.18457