Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1608X7R0J225M080AB | |
|---|---|
DigiKey Part Number | 445-5961-2-ND - Tape & Reel (TR) 445-5961-1-ND - Cut Tape (CT) 445-5961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R0J225M080AB |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R0J225M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50000 | RM5.00 |
| 50 | RM0.35780 | RM17.89 |
| 100 | RM0.31440 | RM31.44 |
| 500 | RM0.24098 | RM120.49 |
| 1,000 | RM0.21832 | RM218.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17916 | RM716.64 |
| 8,000 | RM0.16695 | RM1,335.60 |
| 12,000 | RM0.16083 | RM1,929.96 |
| 20,000 | RM0.15406 | RM3,081.20 |
| 28,000 | RM0.15010 | RM4,202.80 |
| 40,000 | RM0.14629 | RM5,851.60 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |





