MLASQ32NSB7224KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.47144
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.83126
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.47144
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.85077
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.83126
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.47144
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.83126
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 790
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,849
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM10.27804
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.87722
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM10.27127
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM9.97872
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASQ32NSB7224KTNA01

DigiKey Part Number
587-MLASQ32NSB7224KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASQ32NSB7224KTNA01
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASQ32NSB7224KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.47144RM942.88
Manufacturers Standard Package
Unit Price without VAT:RM0.47144
Unit Price with VAT:RM0.51858