MLASS32NSB7473KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.68152
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.84574
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.69728
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.69728
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: RM2.92000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.84574
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.69728
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.84574
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,550
Unit Price: RM2.44000

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.44963
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.57415
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.75466

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.11308
Datasheet
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASS32NSB7473KTNA01

DigiKey Part Number
587-MLASS32NSB7473KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASS32NSB7473KTNA01
Description
CAP CER 0.047UF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASS32NSB7473KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.63288RM1,265.76
Manufacturers Standard Package
Unit Price without VAT:RM0.63288
Unit Price with VAT:RM0.69617