MLASU063SCG221JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02441
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02441
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,484
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,015
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01850
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01940
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU063SCG221JFNA01

DigiKey Part Number
587-MLASU063SCG221JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU063SCG221JFNA01
Description
CAP CER 220PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASU063SCG221JFNA01Taiyo Yuden0587-MSASU063SCG221JFNA01TR-NDRM0.02441Parametric Equivalent
UMK063CG221JT-FTaiyo Yuden0UMK063CG221JT-F-NDRM0.02441Parametric Equivalent
CC0201JRNPO9BN221YAGEO16,48413-CC0201JRNPO9BN221CT-NDRM0.39000Parametric Equivalent
GMC02CG221J50NTCal-Chip Electronics, Inc.1,0154713-GMC02CG221J50NTCT-NDRM0.39000Parametric Equivalent
GRM0335C1H221JA01JMurata Electronics0490-GRM0335C1H221JA01JTR-NDRM0.01850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02441RM366.15
Manufacturers Standard Package
Unit Price without VAT:RM0.02441
Unit Price with VAT:RM0.02685