0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063SC6104KFNA01

DigiKey Part Number
587-MSASJ063SC6104KFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063SC6104KFNA01CT-ND - Cut Tape (CT)
587-MSASJ063SC6104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063SC6104KFNA01
Description
CAP CER 0.1UF 6.3V X6S 0201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ063SC6104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S0J104K030BCTDK1,111,328445-8000-1-NDRM0.39000Parametric Equivalent
CC0201KRX6S5BB104YAGEO10,77713-CC0201KRX6S5BB104CT-NDRM0.39000Parametric Equivalent
GMC02X6S104K6R3NTCal-Chip Electronics, Inc.15,0004713-GMC02X6S104K6R3NTCT-NDRM0.39000Parametric Equivalent
GRT033C80J104KE01DMurata Electronics1,440490-GRT033C80J104KE01DCT-NDRM0.39000Parametric Equivalent
In-Stock: 25,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.20020RM10.01
100RM0.17340RM17.34
500RM0.12884RM64.42
1,000RM0.11513RM115.13
2,500RM0.10069RM251.72
5,000RM0.09202RM460.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.08133RM1,219.95
30,000RM0.07609RM2,282.70
45,000RM0.07347RM3,306.15
75,000RM0.07057RM5,292.75
105,000RM0.06888RM7,232.40
150,000RM0.06724RM10,086.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100