150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHTX151M1GEH0002

DigiKey Part Number
587-RAHTX151M1GEH0002TR-ND - Tape & Reel (TR)
587-RAHTX151M1GEH0002CT-ND - Cut Tape (CT)
587-RAHTX151M1GEH0002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHTX151M1GEH0002
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
EDA/CAD Models
RAHTX151M1GEH0002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Capacitance
150 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
ESR (Equivalent Series Resistance)
22mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHVX151M1GEH0002Taiyo Yuden490587-RAHVX151M1GEH0002CT-NDRM8.47000Parametric Equivalent
35PHV150M8X10.5Rubycon591189-4300-1-NDRM10.91000Parametric Equivalent
HHXE350ARA151MHA0GChemi-Con543565-HHXE350ARA151MHA0GCT-NDRM8.16000Parametric Equivalent
HHXE350GRA151MHA0GChemi-Con6565-HHXE350GRA151MHA0GCT-NDRM5.16000Parametric Equivalent
In-Stock: 430
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.22000RM9.22
10RM6.07900RM60.79
50RM4.77140RM238.57
100RM4.35800RM435.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.64718RM1,823.59
1,000RM3.42347RM3,423.47
1,500RM3.31063RM4,965.95
2,500RM3.18488RM7,962.20
3,500RM3.11096RM10,888.36
5,000RM3.03956RM15,197.80
Manufacturers Standard Package
Unit Price without VAT:RM9.22000
Unit Price with VAT:RM10.14200