Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMK325AB7106MM-P | |
|---|---|
DigiKey Part Number | 587-6161-2-ND - Tape & Reel (TR) 587-6161-1-ND - Cut Tape (CT) 587-6161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325AB7106MM-P |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325AB7106MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67500 | RM16.75 |
| 50 | RM1.27180 | RM63.59 |
| 100 | RM1.14890 | RM114.89 |
| 500 | RM0.94048 | RM470.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.87610 | RM876.10 |
| 2,000 | RM0.82313 | RM1,646.26 |
| 3,000 | RM0.79662 | RM2,389.86 |
| 5,000 | RM0.76723 | RM3,836.15 |
| 7,000 | RM0.75005 | RM5,250.35 |
| 10,000 | RM0.73353 | RM7,335.30 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |














