UMK325AB7106MM-P is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 736
Unit Price: RM5.21000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.11471
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 156
Unit Price: RM7.86000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM3.67171
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,721
Unit Price: RM6.20000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.95692
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 887
Unit Price: RM10.34000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM3.67171
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.75126
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.95692
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.58806
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM3.62532
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 480
Unit Price: RM5.62000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 895
Unit Price: RM10.34000
Datasheet
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325AB7106MM-P

DigiKey Part Number
587-6161-2-ND - Tape & Reel (TR)
587-6161-1-ND - Cut Tape (CT)
587-6161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325AB7106MM-P
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325AB7106MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.67500RM16.75
50RM1.27180RM63.59
100RM1.14890RM114.89
500RM0.94048RM470.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.87610RM876.10
2,000RM0.82313RM1,646.26
3,000RM0.79662RM2,389.86
5,000RM0.76723RM3,836.15
7,000RM0.75005RM5,250.35
10,000RM0.73353RM7,335.30
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800