CGA4J2C0G1H682J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2,891
Unit Price: RM0.91000
Datasheet

Direct


TDK
In Stock: 10,116
Unit Price: RM1.46000
Datasheet

Upgrade


TDK
In Stock: 4,313
Unit Price: RM1.10000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.62000
Datasheet

Upgrade


TDK
In Stock: 5,058
Unit Price: RM1.58000
Datasheet

Upgrade


TDK
In Stock: 3,950
Unit Price: RM2.05000
Datasheet

Direct


Murata Electronics
In Stock: 4,536
Unit Price: RM2.68000
Datasheet

Upgrade


KEMET
In Stock: 4,521
Unit Price: RM5.32000
Datasheet

Upgrade


KEMET
In Stock: 2,777
Unit Price: RM3.03000
Datasheet

Upgrade


KEMET
In Stock: 7,959
Unit Price: RM2.84000
Datasheet

Upgrade


KEMET
In Stock: 2,500
Unit Price: RM2.48000
Datasheet
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J2C0G1H682J

DigiKey Part Number
445-5679-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4J2C0G1H682J
Description
CAP CER 6800PF 50V C0G 0805
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2C0G1H682J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes