B72207S2171K111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6,670
Unit Price: RM0.24000
Datasheet

Parametric Equivalent


TDK
In Stock: 5,000
Unit Price: RM0.31000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,995
Unit Price: RM0.31000
Datasheet
Image for B72207S2171K111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S2171K111

DigiKey Part Number
495-B72207S2171K111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72207S2171K111
Description
VARISTOR 270V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
TDK
Current - Surge
1.75 kA
Series
Energy
17J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
190 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S2171K101TDK6,670495-6457-NDRM0.24000Parametric Equivalent
B72207S2171K361TDK5,000495-B72207S2171K361CT-NDRM0.31000Parametric Equivalent
TND07SV271KTBAAAA0Chemi-Con2,995565-TND07SV271KTBAAAA0CT-NDRM0.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.44097RM2,645.82
Manufacturers Standard Package
Unit Price without VAT:RM0.44097
Unit Price with VAT:RM0.48507