B72210S2301K361 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 17,870
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.74449
Datasheet

Parametric Equivalent


TDK
In Stock: 2,423
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 955
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.74449
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.71682
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.74449
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.76919
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.74449
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,021
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM2.45775
Datasheet
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2301K361

DigiKey Part Number
495-77592-1-ND - Cut Tape (CT)
495-77592-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72210S2301K361
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
60J
Packaging
Cut Tape (CT)
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S2301K101TDK17,870495-1434-NDRM1.46000Parametric Equivalent
B72210S2301K111TDK0B72210S2301K111-NDRM0.74449Parametric Equivalent
B72210S2301K131TDK2,423495-77378-1-NDRM1.93000Parametric Equivalent
B72210S2301K162TDK955495-77578-1-NDRM1.93000Parametric Equivalent
B72210S2301K351TDK0495-B72210S2301K351TR-NDRM0.74449Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.34000RM13.40
25RM1.19480RM29.87
100RM1.03580RM103.58
250RM0.96008RM240.02
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM0.81968RM409.84
1,000RM0.78603RM786.03
1,500RM0.76919RM1,153.79
2,500RM0.75052RM1,876.30
3,500RM0.73963RM2,588.70
5,000RM0.72914RM3,645.70
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300