
C1005X7S0J105M050BC | |
|---|---|
DigiKey Part Number | 445-9080-2-ND - Tape & Reel (TR) 445-9080-1-ND - Cut Tape (CT) 445-9080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0J105M050BC |
Description | CAP CER 1UF 6.3V X7S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0J105M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S0J105K050BC | TDK | 0 | 445-9113-1-ND | RM12.29000 | Upgrade |
| C1005X7S1A105K050BC | TDK | 619,393 | 445-9116-1-ND | RM15.12000 | Upgrade |
| C1005X7S1A105M050BC | TDK | 88,118 | 445-9079-1-ND | RM21.74000 | Upgrade |
| GRM155R70J105MA12D | Murata Electronics | 610,870 | 490-9665-1-ND | RM9.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42300 | RM4.23 |
| 50 | RM0.29860 | RM14.93 |
| 100 | RM0.26110 | RM26.11 |
| 500 | RM0.19822 | RM99.11 |
| 1,000 | RM0.17882 | RM178.82 |
| 2,500 | RM0.15838 | RM395.95 |
| 5,000 | RM0.14609 | RM730.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13209 | RM1,320.90 |
| 20,000 | RM0.12401 | RM2,480.20 |
| 30,000 | RM0.11996 | RM3,598.80 |
| 50,000 | RM0.11548 | RM5,774.00 |
| 70,000 | RM0.11286 | RM7,900.20 |
| 100,000 | RM0.11034 | RM11,034.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

