C2012C0G2A392K125AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 82,674
Unit Price: RM0.83000
Datasheet

Upgrade


TDK
In Stock: 1,968
Unit Price: RM1.02000
Datasheet

Upgrade


TDK
In Stock: 3,991
Unit Price: RM1.06000
Datasheet

Upgrade


TDK
In Stock: 2,083
Unit Price: RM1.30000
Datasheet

Upgrade


TDK
In Stock: 2,000
Unit Price: RM1.26000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.18000
Datasheet

Upgrade


TDK
In Stock: 265
Unit Price: RM1.69000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.97000
Datasheet

Direct


KEMET
In Stock: 4,071
Unit Price: RM1.14000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.39309
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.43319
Datasheet

Upgrade


KEMET
In Stock: 5,124
Unit Price: RM2.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.34000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet
3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2A392K125AA

DigiKey Part Number
445-14331-2-ND - Tape & Reel (TR)
445-14331-1-ND - Cut Tape (CT)
445-14331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A392K125AA
Description
CAP CER 3900PF 100V C0G 0805
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A392K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.17257RM345.14
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900