C3225C0G2A683J230AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 1,875
Unit Price: RM6.62000
Datasheet

Parametric Equivalent


TDK
In Stock: 847
Unit Price: RM5.71000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM6.10528
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.22943
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.22943
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM2.22943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.87980
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.27092
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.83497
Datasheet

Similar


KYOCERA AVX
In Stock: 1,965
Unit Price: RM1.50000
Datasheet
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2A683J230AA

DigiKey Part Number
445-15455-2-ND - Tape & Reel (TR)
445-15455-1-ND - Cut Tape (CT)
445-15455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2A683J230AA
Description
CAP CER 0.068UF 100V C0G 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2A683J230AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.32000RM5.32
10RM3.48700RM34.87
50RM2.75400RM137.70
100RM2.52790RM252.79
500RM2.14620RM1,073.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.97020RM1,970.20
2,000RM1.87582RM3,751.64
3,000RM1.82851RM5,485.53
5,000RM1.77610RM8,880.50
7,000RM1.74546RM12,218.22
10,000RM1.71598RM17,159.80
Manufacturers Standard Package
Unit Price without VAT:RM5.32000
Unit Price with VAT:RM5.85200