
CEU3E2X7R1H472M080AE | |
|---|---|
DigiKey Part Number | 445-12021-2-ND - Tape & Reel (TR) 445-12021-1-ND - Cut Tape (CT) 445-12021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R1H472M080AE |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R1H472M080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU3E2X7R1H472K080AE | TDK | 20,647 | 445-7850-1-ND | RM0.59000 | Upgrade |
| CGA3E2X7R1H472K080AE | TDK | 50,580 | 445-173691-1-ND | RM0.63000 | Upgrade |
| CGA3E2X7R2A472K080AE | TDK | 3,658 | 445-173746-1-ND | RM0.71000 | Upgrade |
| CGA3E2X8R1H472K080AE | TDK | 12,339 | 445-173801-1-ND | RM0.79000 | Upgrade |
| CGA3E2X8R2A472K080AE | TDK | 7,259 | 445-173809-1-ND | RM0.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22700 | RM11.35 |
| 100 | RM0.19780 | RM19.78 |
| 500 | RM0.14782 | RM73.91 |
| 1,000 | RM0.13250 | RM132.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10646 | RM425.84 |
| 8,000 | RM0.09821 | RM785.68 |
| 12,000 | RM0.09408 | RM1,128.96 |
| 20,000 | RM0.08950 | RM1,790.00 |
| 28,000 | RM0.08683 | RM2,431.24 |
| 40,000 | RM0.08426 | RM3,370.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

