SR155C153KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.41288
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.50279
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43486
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.55243
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.15400
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,016
Unit Price: RM1.02000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,902
Unit Price: RM1.97000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.80975
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.34000
Datasheet

Similar


KEMET
In Stock: 1,709
Unit Price: RM1.34000
Datasheet

Similar


KEMET
In Stock: 6,891
Unit Price: RM1.38000
Datasheet

Similar


KEMET
In Stock: 751
Unit Price: RM1.38000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM1.10000
Datasheet

Similar


TDK
In Stock: 624
Unit Price: RM1.10000
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C153KAA

DigiKey Part Number
SR155C153KAA-ND
Manufacturer
Manufacturer Product Number
SR155C153KAA
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM0.50141RM1,002.82
Unit Price without VAT:RM0.50141
Unit Price with VAT:RM0.55155