FK28C0G1H182JN000 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 425
Unit Price: RM1.26000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.45310
Datasheet

Similar


TDK
In Stock: 50
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 455
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,002
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 263
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


TDK
In Stock: 932
Unit Price: RM1.10000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.46366
Datasheet

Direct


Murata Electronics
In Stock: 762
Unit Price: RM2.09000
Datasheet

Direct


Murata Electronics
In Stock: 1,932
Unit Price: RM2.13000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.46366
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.47841
Datasheet
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H182JN000

DigiKey Part Number
445-FK28C0G1H182JN000-ND
Manufacturer
Manufacturer Product Number
FK28C0G1H182JN000
Description
CAP CER 1800PF 50V C0G RADIAL
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H182JN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.71300RM7.13
50RM0.51920RM25.96
100RM0.45980RM45.98
500RM0.36012RM180.06
1,000RM0.32927RM329.27
2,500RM0.29681RM742.03
5,000RM0.27725RM1,386.25
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200