


SLF10145T-101M1R0-H | |
|---|---|
DigiKey Part Number | 445-3825-2-ND - Tape & Reel (TR) 445-3825-1-ND - Cut Tape (CT) 445-3825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-101M1R0-H |
Description | FIXED IND 100UH 1.1A 240 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-101M1R0-H Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-101M-D | TDK | 1,612 | 445-9605-1-ND | RM4.93000 | MFR Recommended |
| SPM7054VC-101M-D | TDK | 3,634 | 445-SPM7054VC-101M-DCT-ND | RM5.40000 | MFR Recommended |
| CLF10060NIT-101M-D | TDK | 18,670 | 445-174722-1-ND | RM4.73000 | Similar |
| 7447713101 | Würth Elektronik | 1,182 | 732-2977-1-ND | RM8.83000 | Similar |
| 7447714101 | Würth Elektronik | 0 | 732-2989-1-ND | RM8.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.58100 | RM35.81 |
| 25 | RM3.31120 | RM82.78 |
| 50 | RM3.12200 | RM156.10 |
| 100 | RM2.94360 | RM294.36 |
| 250 | RM2.72316 | RM680.79 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

